Texas Instruments SN74HCS74DR

Flip Flop D-Type Positive-Edge 6V 14-Pin SOIC T/R
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCS74DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.33%

CAD Models

Download Texas Instruments SN74HCS74DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.126
$ 0.126
Stock
496,597
812,067
812,067
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
-
AND, D-Type, Flip-Flop, Inverter
AND, D-Type, Flip-Flop, Inverter
Number of Elements
-
2
2
Number of Bits per Element
-
1
1
Propagation Delay
-
53 ns
53 ns
Frequency
-
18 MHz
18 MHz
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCS74DR.

Descriptions

Descriptions of Texas Instruments SN74HCS74DR provided by its distributors.

Flip Flop D-Type Positive-Edge 6V 14-Pin SOIC T/R
Schmitt-trigger input dual D-type positive-edge-triggered flip-flops w/ clear and preset 14-SOIC -40 to 125
IC FF D-TYPE 2-ELE 1-BIT 14-SOIC
Positive Edge 2μA 15ns@6V,50pF Complementary 2 2V 6V 7.8mA Set(Preset) and Reset 74HCS 5pF 7.8mA 105MHz SOIC-14 SMD, Adhesive Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.