Texas Instruments SN74HCS7266PWR

Logic Gates Quadruple 2-input XNOR gates with Schmitt-trigger inputs 14-TSSOP -40 to 125
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCS7266PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-1.25%

CAD Models

Download Texas Instruments SN74HCS7266PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.271
Stock
432,199
226,064
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
-
-
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCS7266PWR.

Descriptions

Descriptions of Texas Instruments SN74HCS7266PWR provided by its distributors.

Logic Gates Quadruple 2-input XNOR gates with Schmitt-trigger inputs 14-TSSOP -40 to 125
74HCS XNOR Gate 16ns@6V 50pF 2-4 Ch 2V-6V 7.8mA TSSOP-14 SMD, Adhesive Mount
2V~6V 2uA 4 16ns@6V,50pF XNOR NOR Gate TSSOP-14 Gates ROHS
AUTOMOTIVE ROHS3Compliant Active Nickel/Palladium/Gold (Ni/Pd/Au) logic gate circuit 0.0078A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.