What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74HCS365QPWRQ1

Schmitt Trigger 6 7.8mA 2V~6V 7.8mA 6 TSSOP-16 Buffer/Driver/Transceiver ROHS
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCS365QPWRQ1.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago

Augswan

Inventory History

3 month trend:
-31.02%

CAD Models

Download Texas Instruments SN74HCS365QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 0.233
$ 0.233
Stock
217,822
457,970
457,970
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
Buffer, Inverting
Buffer, Inverting
Number of Elements
-
1
1
Number of Bits per Element
-
6
6
Low Level Output Current
-
6 mA
6 mA
High Level Output Current
-
-6 mA
-6 mA
Propagation Delay
-
29 ns
29 ns
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCS365QPWRQ1.

Descriptions

Descriptions of Texas Instruments SN74HCS365QPWRQ1 provided by its distributors.

Schmitt Trigger 6 7.8mA 2V~6V 7.8mA 6 TSSOP-16 Buffer/Driver/Transceiver ROHS
Automotive hex buffers and line drivers with 3-state outputs 16-TSSOP -40 to 125
IC BUFFER NON-INVERT 6V 16TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.