Texas Instruments SN74HCS138QDRQ1

Automotive 3-line to 8-line decoders/demultiplexer 16-SOIC -40 to 125
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCS138QDRQ1.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.23%

Alternate Parts

Price @ 1000
$ 0.433
$ 0.235
$ 0.235
Stock
186,064
11,770,825
11,770,825
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
-
3
3
Number of Outputs
-
8
8
Number of Circuits
-
1
1
Low Level Output Current
-
4 mA
4 mA
High Level Output Current
-
-4 mA
-4 mA
Supply Type
-
Single
Single
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Number of Channels
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCS138QDRQ1.

Descriptions

Descriptions of Texas Instruments SN74HCS138QDRQ1 provided by its distributors.

Automotive 3-line to 8-line decoders/demultiplexer 16-SOIC -40 to 125
Single-Phase 2V 6V 7.8mA 7.8mA SOIC-16 SMD, Adhesive Mount
IC DECODER/DEMUX 1 X 3:8 16-SOIC
AUTOMOTIVE 3-LINE TO 8-LINE DECO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.