Texas Instruments SN74HCS11PWR

3-ch, 3-input 2-V to 6-V high-speed (12 ns) AND gate with Schmitt trigger inputs 14-TSSOP -40 to 125
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCS11PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+22.23%

CAD Models

Download Texas Instruments SN74HCS11PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.14
$ 0.14
Stock
368,147
488,740
488,740
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
AND
AND
Number of Circuits
-
3
3
Number of Inputs
-
3
3
Propagation Delay
-
30 ns
30 ns
Low Level Output Current
-
20 µA
20 µA
High Level Output Current
-
-4 mA
-4 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCS11PWR.

Descriptions

Descriptions of Texas Instruments SN74HCS11PWR provided by its distributors.

3-ch, 3-input 2-V to 6-V high-speed (12 ns) AND gate with Schmitt trigger inputs 14-TSSOP -40 to 125
16ns@ 6V,50pF Push-pull type 3 3 2V 6V 7.8mA AND Gate HCS 7.8mA TSSOP-14 SMD mount,glue mount
AUTOMOTIVE ROHS3Compliant Active Nickel/Palladium/Gold (Ni/Pd/Au) logic gate circuit 0.0078A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.