Texas Instruments SN74HC652NT3

Octal Bus Transceivers And egisters With 3-State Outputs 24-PDIP -40 to 85

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC652NT3.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet14 pages18 years ago

Alternate Parts

Price @ 1000
$ 27.41
Stock
20,324
136,965
Authorized Distributors
0
1
Case/Package
PDIP
PDIP
Number of Pins
24
24
Logic Function
-
Inverting, Transceiver
Number of Circuits
-
8
Number of Inputs
-
-
Propagation Delay
-
300 ns
Low Level Output Current
-
7.8 mA
High Level Output Current
-
-7.8 mA
Min Supply Voltage
-
2 V
Max Supply Voltage
-
6 V
Quiescent Current
-
8 µA

Descriptions

Descriptions of Texas Instruments SN74HC652NT3 provided by its distributors.

Octal Bus Transceivers And egisters With 3-State Outputs 24-PDIP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.