Texas Instruments SN74HC4020DT

IC COUNTER ASYNC BINARY 16-SOIC / Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
$ 0.383

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4020DT.

Texas Instruments

Datasheet20 pages12 years ago

Farnell

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC4020DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.36
$ 0.36
Stock
175,552
298,047
298,047
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
53 MHz
53 MHz
53 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsSN74HC4060DR
14-Stage Asynchronous Binary Counters And Oscillators 16-SOIC -40 to 85
Texas InstrumentsSN74HC4060D
14-Stage Asynchronous Binary Counters And Oscillators 16-SOIC -40 to 85
Texas InstrumentsSN74HC4060DT
14-Stage Asynchronous Binary Counters And Oscillators 16-SOIC -40 to 85
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)
74HC Series 2 to 6 V 14-Stage Binary Ripple Counter - SOIC-16
96ns,63ns,31ns,25ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN74HC4020DT provided by its distributors.

IC COUNTER ASYNC BINARY 16-SOIC / Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
14-Bit Asynchronous Binary Counters 16-SOIC -40 to 85
Counter Single 14-Bit Binary UP 16-Pin SOIC T/R
HC/UH SERIES ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER PDSO16
2V 6V SOIC-16 SMD mount,glue mount 1.5mm(height)
IC BINARY COUNTER 14-BIT 16SOIC
Counter ICs 14-Bit ASynch Binary Counter
LOGIC, CNTR ASYNC BINARY, 16SO, RL250
LOGIC, CNTR ASYNC BINARY, 16SO, RL250; Counter Type:Binary; Clock Frequency:53MHz; Count Maximum:16383; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:53MHz; Count Max:14; Counter Measuring Functions:Asynchronous Binary Counter; Logic IC Base Number:744020; Logic IC Family:HC; Logic IC Function:14-Stage Asynchronous Binary Counter; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.