Texas Instruments SN74HC27DBRE4

Hc/uh Series, Triple 3-INPUT Nor Gate, PDSO14, Green, Plastic, SSOP-14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC27DBRE4.

Texas Instruments

Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago

CAD Models

Download Texas Instruments SN74HC27DBRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
Stock
22,503
400,784
Authorized Distributors
0
4
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
15 ns
15 ns
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Descriptions

Descriptions of Texas Instruments SN74HC27DBRE4 provided by its distributors.

Hc/uh Series, Triple 3-INPUT Nor Gate, PDSO14, Green, Plastic, SSOP-14
Triple 3-Input Positive-NOR Gates 14-SSOP -40 to 85
NOR Gate 3-Element 3-IN CMOS 14-Pin SSOP T/R
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.