Texas Instruments SN74HC161DBR

Counter Single 4-Bit Sync Binary UP 16-Pin SSOP T/R
$ 0.099

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC161DBR.

Texas Instruments

Datasheet26 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.702
$ 0.702
Stock
156,154
544,709
544,709
Authorized Distributors
1
5
5
Case/Package
-
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
Counter
Counter
Direction
-
Up
Up
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Frequency
-
15 MHz
15 MHz
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V

Descriptions

Descriptions of Texas Instruments SN74HC161DBR provided by its distributors.

Counter Single 4-Bit Sync Binary UP 16-Pin SSOP T/R
GULL WING DUAL POSITIVE EDGE UP logic counter 85C 29MHz 5V 5.3mm
HC/UH SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDSO16
IC BINARY COUNTER 4-BIT 16SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.