Texas Instruments SN74HC158DR

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC158DR.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Arrow Electronics

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-6.61%

CAD Models

Download Texas Instruments SN74HC158DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.666
$ 0.666
Stock
462,207
294,608
294,608
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
4
4
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC158DR.

Related Parts

74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - SOIC-16
74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - SOIC-16
Texas InstrumentsSN74HC257D
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Texas InstrumentsSN74HC157D
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC157DR
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R / IC QUAD 2-1LN DATASEL/MUX 16SOIC
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74HC158DR provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R
Logic IC, 32ns, Single Phase, 4/8/1, 2V/6V, 7.8mA, SOIC-16, SMD, Adhesive Mount, 9.9mm × 3.91mm × 1.58mm
IC MULTIPLEXER 4 X 2:1 16-SOIC
ICD,MUX,74HC158,16SOI,* QUAD 2 TO 1-LINE MULTIP INVERTING
IC SELECTOR/MUX QUAD 2-1 16-SOIC
Switch Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.