Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC148AN

74HC148 1x 8: 3 74HC Tube multiplexer circuit 6V 955.690774mg 5.2mA 5.2mA -40C~85C
$ 0.597
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC148AN.

iiiC

Datasheet20 pages14 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments SN74HC148AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

5.2mA 2V~6V 5.2mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
5.2mA 2V~6V 5.2mA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
NXP Semiconductors74HC253N,652
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74F253PC
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16
onsemi74F251APC
8-Input Multiplexer with 3-STATE Outputs | IC MULTIPLEXER 8 INPUT 16-DIP

Descriptions

Descriptions of Texas Instruments SN74HC148AN provided by its distributors.

74HC148 1x 8:3 74HC Tube multiplexer circuit 6V 955.690774mg 5.2mA 5.2mA -40C~85C
IC PRIORITY ENCOD 1 X 8:3 16DIP Priority Encoder 1 x 8:3 16-PDIP
26ns@ 6V,150ns@ 2V,30ns@ 4.5V single-phase 1 2V 6V 5.2mA 5.2mA PDIP-16 Through hole mounting 5.08mm(height)
Encoder 8 to 3 Priority CMOS 16-Pin PDIP Tube
IC PRIORITY ENCODER 1X8:3 16PDIP
8-LINE TO 3-LINE PRIORITY ENCODER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.