Texas Instruments SN74HC00ADBR

13ns@ 6V, 50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SSOP-14 SMD mount 6.2mm*5.3mm*1.95mm
$ 0.11

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.19
Stock
185,429
364,467
Authorized Distributors
1
5
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
-
4
Number of Inputs
-
2
Propagation Delay
-
115 ns
Low Level Output Current
-
5.2 mA
High Level Output Current
-
-5.2 mA
Min Supply Voltage
-
2 V
Max Supply Voltage
-
6 V
Quiescent Current
-
2 µA

Related Parts

Texas InstrumentsSN74AC00DBLE
Quadruple 2-Input Positive-NAND Gates 14-SSOP -40 to 85
Texas InstrumentsSN74HCT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74LVC10ADBR
Three-channel, three-input, 1.65V to 3.6V NAND gates 14-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74HC00ADBR provided by its distributors.

13ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SSOP-14 SMD mount 6.2mm*5.3mm*1.95mm
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SSOP-14
NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.