onsemi 74VCX164245G

Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54
$ 2.295
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX164245G.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54
FBGA-54(5.5x8) Buffer/Driver/Transceiver ROHS
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 16-Bit, True Output, CMOS, PBGA54
Texas InstrumentsSN74LVCH16543AZQLR
16-Bit Registered Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74ALVCHR16245KR
16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of onsemi 74VCX164245G provided by its distributors.

Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54
Tristate 2 8 18mA,24mA Non-Inverting,Transceiver 18mA,24mA 54FBGA SMD mount
Voltage Level Translator 16-CH Bidirectional 54-Pin FBGA Tray
FBGA-54(5.5x8) Translators / Level Shifters ROHS
IC TXRX NON-INVERT 3.6V 54FBGA
Transceiver Logic IC; Logic Type:Transceiver; Logic Family:74VCX; Logic Base Number:74164245; Transceiver Type:Transmitter/Receiver; Termination:SMD; Package/Case:54-FBGA; No. of Pins:54; Operating Temperature Range:-40°C to +85°C RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd