Texas Instruments SN74F64D

7NS 11 4.5V 5.5V And-or-invert Gate SOP,SOP-14 SMD Mount 8.65MM*3.9MM*1.75MM
$ 0.231

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F64D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.231
Stock
115,479
137,823
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
-
Logic Function
-
-
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments SN74F64D provided by its distributors.

7ns 11 4.5V 5.5V AND-OR-INVERT GATE SOP,SOP-14 SMD mount 8.65mm*3.9mm*1.75mm
F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDSO14
IC GATE INVERTER AND/OR
AND-OR Invert Gate

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.