Texas Instruments SN74F377AN

Octal D-Type Flip-Flop With Clock Enable 20-PDIP 0 to 70
$ 0.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F377AN.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments SN74F377AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F377AN.

Related Parts

NXP SemiconductorsN74F273AN,602
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74ABT377AN
TEXAS INSTRUMENTS SN74ABT377AN Flip-Flop, D, 4.5 ns, 150 MHz, 64 mA, DIP, 20 Pins
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74ACT564N
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74F377AN provided by its distributors.

Octal D-Type Flip-Flop With Clock Enable 20-PDIP 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Octal D-Type Flip-Flop Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F377AN.
Positive edge 72mA 9ns@ 5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 20mA Standard F TTL 1mA 125MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, FLIP FLOP OCT D W/CLK, 20DIP; Flip-Flop Type: D; Propagation Delay: 6.5ns; Frequency: 125MHz; Output Current: 20mA; Logic Case Style: DIP; No. of Pins: 20Pins; Trigger Type: Positive Edge; IC Output Type: Non Inverted; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Packaging: Each; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Logic Function Number: 74377; Logic IC Base Number: 74377; Logic IC Family: F; Logic IC Function: Octal D-Type Flip-Flop with Clock Enable; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F377AN.