What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74F350N

4-Bit Shifter With 3-State Outputs 16-PDIP 0 to 70

$ 0.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F350N.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago
Datasheet4 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.198
$ 0.444
Stock
154,254
43,879
Authorized Distributors
2
2
Case/Package
PDIP
DIP
Number of Pins
-
16
Logic Function
-
Shift Register
Direction
-
-
Number of Elements
-
1
Number of Bits per Element
-
4
Propagation Delay
-
7 ns
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments SN74F350N provided by its distributors.

4-Bit Shifter With 3-State Outputs 16-PDIP 0 to 70
Shifter 0C 70C 16-Pin PDIP Tube
SHIFTER, F/FAST SERIES / Shift Element Bit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.