Texas Instruments SN74F112D

Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SOIC 0 to 70
$ 0.572
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F112D.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Arrow Electronics

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74F112D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.572
$ 0.437
$ 0.437
Stock
332,888
565,492
565,492
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
7.5 ns
6.5 ns
6.5 ns
Frequency
-
130 MHz
130 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F112D.

Related Parts

onsemi74F112SC
Dual JK Negative Edge-Triggered Flip-Flop | IC FF JK TYPE DUAL 1BIT 16SOIC
onsemi74F112SJ
Lead Free Set(Preset) and Reset JK Type Negative Edge Flip Flop 0C~70C TA 19mA 4.5V~5.5V 6.5ns
onsemi74F109SJ
F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
onsemi74F109SCX
Flip Flop JK-Type Dual Positive Edge Triggered 4.5V to 5.5V 16-Pin SOIC N
Texas InstrumentsSN74F109DR
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70
Texas InstrumentsSN74F74D
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74F112D provided by its distributors.

Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SOIC 0 to 70
TEXAS INSTRUMENTS SN74F112D Flip-Flop, with Clear and Preset, Complementary Output, Negative Edge, JK, 4.6 ns, 130 MHz, 20 mA
Negative edge 19mA 6.5ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 20mA Set(Preset) and Reset F TTL 1mA 130MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
LOGIC, FLIP FLOP DUAL J-K, 16SOIC; Flip-Flop Type:JK; Propagation Delay:4.6ns; Frequency:130MHz; Output Current:20mA; Trigger Type:Negative Edge; IC Output Type:Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74112; Logic IC Family:F; Logic IC Function:Dual Negative Edge Triggered J-K Flip-Flop with Clear and Preset; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.