Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV16211VR

6.5-pF, 3.3-V, 1: 1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-TVSOP -40 to 85
$ 1.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV16211VR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

Factory Futures

SHENGYU ELECTRONICS

Sierra IC

DigiKey

Inventory History

3 month trend:
-6.70%

CAD Models

Download Texas Instruments SN74CBTLV16211VR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74CB3T16211DGVR
3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TVSOP -40 to 85
Texas InstrumentsSN74CB3T16212DGVR
ROHS3Compliant Single Supply Surface Mount Obsolete logic switch -40C~85C 2.3V~3.6V
Texas InstrumentsSN74CB3T16210DGVR
3.3-V, crosspoint/exchange, 20-channel FET bus switch with level shifter 48-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBTLV16211VR provided by its distributors.

6.5-pF, 3.3-V, 1:1 (SPST), 24-channel FET bus switch (SSOP, TSSOP, TVSOP packages) 56-TVSOP -40 to 85
0.25ns single-phase 2 2.3V 3.6V TVSOP-56 SMD mount,glue mount 11.3mm*4.4mm*1.05mm
CBTLV/3B e4 74CBTLV16211 12x 1:1 logic switch 200MHz 4Ohm 7.7ns 2.5V
Bus Switch 2-Element CMOS 24-IN 56-Pin TVSOP T/R
Logic - Signal Switches 24bit Lw V FET
IC LV 24-BIT FET BUS SW 56-TVSOP
IC BUS SWITCH 12 X 1:1 56-TVSOP
Switch Logic IC; On Resistance, Rds(on):4ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:56-TVSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.