What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74CB3Q3253RGYR

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin VQFN EP T/R
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3253RGYR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-24.98%

CAD Models

Download Texas Instruments SN74CB3Q3253RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3253RGYR.

Related Parts

Texas InstrumentsSN74CBTLV3253RGYR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin VQFN EP T/R
Texas InstrumentsSN74CBT3253CRGYR
5-V, 4:1, 2-channel FET bus switch with –2-V undershoot protection 16-VQFN -40 to 85
Texas InstrumentsSN74LVC257ARGYR
Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CB3Q3253RGYR provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin VQFN EP T/R
CB3Q/3VH/3C/2B SERIES DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PQCC16
3.3-V, 4:1, 2-channel FET Bus Switch 16-VQFN -40 to 85
QFN-16-EP(3.5x4) Analog Switches / Multiplexers ROHS
e4 74CB3Q3253 2x 4:1 74CB logic switch 500MHz 11Ohm 6.7ns 2.5V
0.18ns 2 8 1 2.3V 3.6V QFN , 4mm*3.5mm*800¦Ìm
1 TO 4 DUAL FET MUX/DEMUX, QFN-16, FULL REEL
IC DUAL 1:4 FET MUX/DEMUX 16VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.