Texas Instruments SN74BCT240N

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
$ 4.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT240N.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Factory Futures

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74BCT240N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74BCT240N.

Related Parts

Texas InstrumentsSN74S240N
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube
Texas InstrumentsSN74ALS240AN
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube
Texas InstrumentsCD74HCT240E
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
NXP SemiconductorsN74F51N,602
AND-OR-Invert Gate 2-Element 2 Wide 2-IN/3-IN Bipolar 14-Pin PDIP Tube
onsemiMC10H117P
OR-AND/OR-AND-Invert Gate 2-Element 2 Wide 2-IN/3-IN ECL 16-Pin PDIP Rail
NXP SemiconductorsHEF40098BP,652
IC INVERTER DUAL 4,2-INPUT 16DIP / Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments SN74BCT240N provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Bus Driver, BCT/FBT Series, 8-Func, 4-Bit, Inverted Output, BICMOS, PDIP20
8-ch, 4.5-V to 5.5-V inverters with 3-state outputs 20-PDIP 0 to 70
46mA Antiphase Tristate 3 8 2 4 4.5V 5.5V 64mA Buffer,Inverting Single ended 15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Logic Device Type:Buffer, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74240; Logic IC Base Number:74240; Logic IC Family:BCT; Logic IC Function:Octal Buffer / Driver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.