Texas Instruments CD74HCT240E

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT240E.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-1.83%

CAD Models

Download Texas Instruments CD74HCT240E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.748
$ 0.472
$ 0.472
Stock
245,420
108,068,350
108,068,350
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
22 ns
38 ns
38 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT240E.

Related Parts

Texas InstrumentsSN74ALS240AN
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin PDIP Tube
Texas InstrumentsCD74HCT368E
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Tube
Texas InstrumentsSN74HC368N
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT240E provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
ROHS3Compliant Lead Free Through Hole Gold Logic Buffer, Inverting -55C~125C TA 50pF 5V 5.08mm
Bus Driver, HCT Series, 8-Func, 4-Bit, Inverted Output, CMOS, PDIP20
Logic, Buff/Dvr Tri-St Octal, 20Dip; Logic Device Type:Buffer, Inverting; Logic Family/Base Number:74Hct240; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Hct; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT240E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT240E .