Texas Instruments SN74AVC16373GQLR

16-Bit Transparent D-Type Latch With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC16373GQLR.

Texas Instruments

Datasheet20 pages15 years ago
Datasheet19 pages18 years ago

DigiKey

CAD Models

Download Texas Instruments SN74AVC16373GQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.668
Stock
88,865
148,453
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
56
56
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
-
2
Number of Bits per Element
-
-
Propagation Delay
2.8 ns
9.4 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments SN74AVC16373GQLR provided by its distributors.

16-Bit Transparent D-Type Latch With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Latch Transparent 3-ST 16-CH D-Type 56-Pin BGA MICROSTAR JUNIOR T/R
IC TRNSP D-TYP LTCH 3-ST 56-BGA / D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 56-BGA Microstar Junior (7x4.5)
IC TRNSP D-TYP LTCH 3-ST 56-BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.