Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AUP1G98DRLR

Low-Power Configurable Multiple-Function Gate 6-SOT-5X3 -40 to 85

$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G98DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet27 pages11 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages22 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments SN74AUP1G98DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G98DRLR.

Related Parts

Texas InstrumentsSN74LVC1G332DRLR
1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SOT-5X3 -40 to 125
Texas InstrumentsSN74LVC1G98DRLR
Configurable Multiple-Function Gate 6-SOT-5X3 -40 to 125
Texas InstrumentsSN74AUC1G19DRLR
1.7ns,2ns single-phase 2 1 1 800mV 2.7V 9mA 9mA SOT-5 SMD mount,glue mount 1.6mm*1.2mm*550μm
Texas InstrumentsTXB0101DRLT
One-bit bidirectional voltage-level shifter with auto direction sensing and ±15kV ESD protection 6-SOT-5X3 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AUP1G98DRLR provided by its distributors.

Low-Power Configurable Multiple-Function Gate 6-SOT-5X3 -40 to 85
yes 21.6ns Single ended 1 3 1 1 800mV 3.6V 4mA Configurable Multiple Function AUP 4mA SOT-5 SMD mount,glue mount 1.6mm*1.2mm*550μm
Nickel/Palladium/Gold (Ni/Pd/Au) AUP/ULP/V ACTIVE (Last Updated: 4days ago) 74AUP multiple gates 2.806603mg 21.6ns 1.2V 4mA 4mA
Gate / Inverter Logic IC; No. of Inputs:3; Supply Voltage Range:0.8V to 3.6V; Logic Case Style:SOT-553; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:6-SOT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.