What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AUP1G126DSFR

Single 0.8-V to 3.6-V low power buffer with 3-state outputs 6-SON -40 to 85
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G126DSFR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-1.95%

CAD Models

Download Texas Instruments SN74AUP1G126DSFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.243
$ 0.243
Stock
1,115,784
673,774
673,774
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Propagation Delay
25.5 ns
25.5 ns
25.5 ns
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G126DSFR.

Related Parts

Texas InstrumentsSN74AUP2G14DRYR
2-ch, 0.8-V to 3.6-V low power inverters with Schmitt-Trigger inputs 6-SON -40 to 85
Texas InstrumentsSN74AUP2G14DCKR
2-ch, 0.8-V to 3.6-V low power inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125
Buffer / Line Driver, 74AUP1G125, 1 Element, 0.8 V to 3.6 V, 6 Pins, XSON
Diodes Inc.74AUP1G34FZ4-7
IC BUFF NON-INVERT 3.6V 6DFN / SINGLE BUFFER GATE
Diodes Inc.74AUP1G126FZ4-7
Tape & Reel (TR) 74AUP AUP/ULP/V Surface Mount logic receiver 4mA 4mA 24ns 0.4mm 3V
Schmitt Trigger Buffer, Single, 1 Input, 6 Pins, XSON, 74AUP1G17

Descriptions

Descriptions of Texas Instruments SN74AUP1G126DSFR provided by its distributors.

Single 0.8-V to 3.6-V low power buffer with 3-state outputs 6-SON -40 to 85
74AUP1G126 Tape & Reel (TR) 74AUP AUP/ULP/V logic driver 4mA 4mA 25.5ns 400mum 1.2V
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 6-Pin X2SON T/R
500¦ÌA 1 1 1 1 800mV 3.6V 4mA Buffer,Non-Inverting 4mA SON , 1mm*1mm*350¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.