Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AUP1G08DRLR

1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SOT-5X3 -40 to 85

$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G08DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet14 pages13 years ago
Datasheet12 pages13 years ago
Datasheet24 pages14 years ago
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

Newark

HQonline

LCSC

Inventory History

3 month trend:
-8.42%

CAD Models

Download Texas Instruments SN74AUP1G08DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G08DRLR.

Related Parts

Texas InstrumentsSN74AHC1G32DRLR
IC, SINGLE POSITIVE-OR GATE; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN74AUC2G34DRLR
Buffer 2-CH Non-Inverting Push-Pull CMOS 6-Pin SOT-563 T/R
Texas InstrumentsSN74AUC1G17DRLR
Single 0.8-V to 2.7-V high speed buffer with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AUP1G08DRLR provided by its distributors.

1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SOT-5X3 -40 to 85
AND 74AUP1G08 EAR99 74AUP logic gate circuit 6.2ns @ 3.3V 30pF 600mum 4mA 4mA 3.6V
AND GATE, SINGLE, 2 I/P, SOT-23-5; Famille Logique/ Numéro de base: 74AUP1G08; Type de logique: AND; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 800mV; Tension, alimentation max..: 3.6V; Type de boîtie
And Gate, Single, 2 I/P, Sot-23-5; Logic Family/Base Number:74Aup1G08; Logic Type:And; Output Current:-; No. Of Inputs:2; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Logic Case Style:Sot-23; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1G08DRLR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1G08DRLR .