What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AUC2G241YZPR

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC2G241YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages14 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.42%

CAD Models

Download Texas Instruments SN74AUC2G241YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.68
Stock
884,729
250,861
Authorized Distributors
5
2
Case/Package
-
-
Number of Pins
8
-
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
1
1
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
9 mA
Propagation Delay
2.5 ns
-
Min Supply Voltage
800 mV
-
Max Supply Voltage
2.7 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC2G241YZPR.

Descriptions

Descriptions of Texas Instruments SN74AUC2G241YZPR provided by its distributors.

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R
10¦ÌA 2 2 2 1 800mV 2.7V 9mA Buffer,Non-Inverting 9mA BGA , 1.9mm*900¦Ìm*300¦Ìm
2-ch, 0.8-V to 2.7-V high speed buffers with 3-state outputs 8-DSBGA -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.