Texas Instruments SN74AS823DW

9-Bit Bus-Interface Flip-Flops 24-SOIC 0 to 70

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS823DW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 5.861
Stock
0
147,872
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
-
24
Logic Function
-
D-Type, Flip-Flop
Number of Elements
-
1
Number of Bits per Element
-
9
Propagation Delay
-
13 ns
Frequency
-
-
Clock Edge Trigger Type
-
Positive Edge
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments SN74AS823DW provided by its distributors.

9-Bit Bus-Interface Flip-Flops 24-SOIC 0 to 70
AS SERIES 9-BIT DRIVER TRUE OUTPUT PDSO24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.