Texas Instruments SN74AS821ANT

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
$ 7.133

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS821ANT.

Texas Instruments

Datasheet12 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.133
$ 3.15
$ 3.15
Stock
86,244
165,709
165,709
Authorized Distributors
2
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
-
-
Logic Function
D-Type, Flip-Flop
D-Type
D-Type
Number of Elements
1
-
-
Number of Bits per Element
10
-
-
Propagation Delay
13 ns
-
-
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
-
-
-

Related Parts

Texas Instruments74ACT11374NT
Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-PDIP -40 to 85
Texas InstrumentsSN74AS823ANT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
Texas InstrumentsSN74ABT821ANT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Rail
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74AS821ANT provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
10-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-PDIP 0 to 70
Positive edge 88mA 13ns@ 5V,50pF Non-inverting Tristate,Non-inverting 1 4.5V 5.5V 48mA Standard AS 24mA PDIP-24 Through hole mounting 5.08mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74AS821ANT
  • SN74AS821ANT.