Texas Instruments SN74AS757DWE4

Octal Buffers/Line Drivers With Open-Collector Outputs 20-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS757DWE4.

Texas Instruments

Datasheet16 pages15 years ago
Datasheet16 pages18 years ago

CAD Models

Download Texas Instruments SN74AS757DWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.784
$ 10.784
Stock
193,457
192,414
192,414
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
-
Number of Inputs
8
8
8
Propagation Delay
18.5 ns
18.5 ns
18.5 ns
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-100 µA
-100 µA
-100 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74AS760DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST/Open Collector Bipolar 20-Pin SOIC T/R
Texas InstrumentsSN74AS760DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST/Open Collector Bipolar 20-Pin SOIC Tube
Texas InstrumentsSN74AS760DWG4
Buffer/Line Driver 8-CH Non-Inverting 3-ST/Open Collector Bipolar 20-Pin SOIC Tube
74VHCT Series 5.5 V Octal Buffer/Line Driver with 3-STATE Outputs - SOIC-20
MC74VHCT14ADR2G, HEX SCHMITT TRIGGER, CMOS INVERTER, 4.5 TO 5.5 V, 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74AS757DWE4 provided by its distributors.

Octal Buffers/Line Drivers With Open-Collector Outputs 20-SOIC 0 to 70
Buffer/Line Driver 8-CH Non-Inverting 3-ST/Open Collector Bipolar 20-Pin SOIC Tube
Buffer Logic IC; Logic Family:AS; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.