Texas Instruments SN74AS646DW

Octal Bus Transceivers/ egisters With 3-State Outputs 24-SOIC 0 to 70
$ 7.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS646DW.

Farnell

Datasheet28 pages15 years ago
Datasheet29 pages14 years ago

Texas Instruments

Rochester Electronics

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS646DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.469
$ 1.609
$ 1.609
Stock
190,642
223,020
223,020
Authorized Distributors
3
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
15 mA
48 mA
48 mA
High Level Output Current
48 mA
48 mA
48 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS646DW.

Related Parts

Texas InstrumentsSN74AS652DW
Octal Bus Transceivers/ egisters With 3-State Outputs 24-SOIC 0 to 70
Texas InstrumentsSN74AS648DW
Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70
Texas InstrumentsSN74ALS645ADWR
IC BUS TRANSCEIVER DUAL 20SOIC / Bus XCVR Single 8-CH 3-ST 20-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74AS646DW provided by its distributors.

Octal Bus Transceivers/ egisters With 3-State Outputs 24-SOIC 0 to 70
Registered Bus Transceiver, AS Series, 8-Func, 8-Bit, True Output, TTL, PDSO24
74AS646 Tube DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 15mA 48mA 18ns 2.65mm 5V
LOGIC, BUS TRANSCVR OCTAL, 24SOIC; Logic Device Type:Transceiver, Non Inverting, Registered; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74646; Logic IC Base Number:74646; Logic IC Family:AS; Logic IC Function:Octal Bus Transceiver / Register with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.