Texas Instruments SN74AS640NSR

Octal Bus Transceivers With 3-State Outputs 20-SO 0 to 70
$ 2.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS640NSR.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS640NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS640NSR.

Related Parts

Texas InstrumentsSN74F245NSR
4.5V~5.5V SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABT245BNSR
74ABT245 Cut Tape (CT) WITH DIRECTION CONTROL 74ABT logic buffer 32mA 64mA 6.2ns 2mm 5V
Texas InstrumentsSN74BCT2245NSR
Octal Bus Transceivers With Series Damping Resistors 20-SOP 0 to 70
Octal Buffer/Line Driver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74AS640NSR provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-SO 0 to 70
AS SERIES 8-BIT TRANSCEIVER INVERTED OUTPUT PDSO20
74AS640 Tape & Reel (TR) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 15mA 64mA 13ns 2mm 5V
IC TRANSCEIVER INVERT 5.5V 20SO
Antiphase Tristate 1 8 4.5V 5.5V 64mA Inverting,Transceiver 15mA SO-20 SMD mount,glue mount 12.6mm*5.3mm*1.95mm
Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R
Transceiver Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.