Texas Instruments SN74AS258NSRE4

Quadruple 2-Line to 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SO 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS258NSRE4.

Texas Instruments

Datasheet22 pages15 years ago
Datasheet20 pages18 years ago

CAD Models

Download Texas Instruments SN74AS258NSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.631
Stock
94,841
235,515
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
2.6 mA
2.6 mA
High Level Output Current
24 mA
24 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Descriptions

Descriptions of Texas Instruments SN74AS258NSRE4 provided by its distributors.

Quadruple 2-Line to 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SO 0 to 70
AS SERIES QUAD 2 LINE TO 1 LINE MULTIPLEXER INVERTED OUTPUT PDSO16
IC MULTIPLEXER 4 X 2:1 16SO
IC SELECTOR/MUX QUAD 2-1 16SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.