Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVCH245PW

Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH245PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

Augswan

Newark

element14 APAC

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments SN74ALVCH245PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.335
$ 0.335
Stock
226,066
39,369,906
39,369,906
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
3.6 ns
3.6 ns
3.6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVCH245PW.

Related Parts

Texas InstrumentsSN74ALVC245PW
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74LVTH245APWR
8 64mA 2.7V~3.6V 32mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVTH245APWRG4
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVCH245PW provided by its distributors.

Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85
IC TXRX NON-INVERT 3.6V 20TSSOP "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP"
NON INVERTING TRANSCEIVER, TSSOP-20
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Tube
10mA Non-inverting Tristate 1 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
LOGIC, BUS TRANSCVR OCTAL, 20TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.