What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ALVCH162344DL

8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-SSOP -40 to 85
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH162344DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH162344DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 2.711
$ 2.711
Stock
318,182
180,972
180,972
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Elements
8
4
4
Number of Bits per Element
4
8
8
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-12 mA
-24 mA
-24 mA
Propagation Delay
5.1 ns
4 ns
4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas Instruments74ALVCHR16245LRG4
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74LVC162244ADLR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
Texas InstrumentsSN74LVC162244ADL
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Buffer / Line Driver, Non Inverting, 74LVC162244, 4 Element, 1.2 V to 3.6 V, 48 Pins, SSOP
Buffer / Line Driver, Non Inverting, 74LVC162244, 4 Element, 1.2 V to 3.6 V, 48 Pins, SSOP
NXP Semiconductors74ALVCH16244DL,118
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74ALVCH162344DL provided by its distributors.

8-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 56-SSOP -40 to 85
IC ADDRESS DRIVER 3.6V 56SSOP / Address Driver 4 Element 2:8 Bit per Element 3-State Output 56-SSOP
Line Driver 8-CH Non-Inverting 3-ST CMOS 56-Pin SSOP Tube
LOGIC, ADDRESS DVR 1-4BIT, 56SSOP; Output Current:12mA; Logic Type:Address Driver; Input Level:2V; Output Level Type:2.4V; Logic Case Style:SSOP; No. of Pins:56; Supply Voltage Range:1.65V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:74162344; Logic IC Family:LVCH; Logic IC Function:1-Bit to 4-Bit Address Driver with 3-State Outputs; Output Current Max:12mA; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.