Texas Instruments SN74ALVC7805-40DL

256 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70
$ 3.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC7805-40DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Datasheet16 pages27 years ago
Datasheet18 pages17 years ago
Datasheet21 pages28 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC7805-40DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.69
$ 5.951
$ 5.951
Stock
165,467
205,507
205,507
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Memory Size
576 B
576 B
576 B
Access Time
20 ns
20 ns
20 ns
Frequency
25 MHz
25 MHz
25 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Yes
Retransmit Capability
No
No
No
FWFT Support
No
No
No
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74ACT7805-40DL
256 x 18 synchronous FIFO memory 56-SSOP 0 to 70
Texas InstrumentsSN74ACT7806-40DL
ACTIVE (Last Updated: 4days ago) 74ACT7806 Width Tube fifo memory 400muA 0.635mm 40ns 25MHz
Texas InstrumentsSN74ACT7805-25DL
256 × 18 CLOCKED FIRST-IN, FIRST-OUT MEMORY | IC CLOCKED FIFO 256X18 56-SSOP

Descriptions

Descriptions of Texas Instruments SN74ALVC7805-40DL provided by its distributors.

256 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70
FIFO Mem Sync Dual Width Uni-Dir 256 x 18 56-Pin SSOP Tube
LOW-POWER CLOCKED FIRST-IN, FIRST-OUT MEMORY | IC 256X18 SYNC FIFO MEM 56-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.