Texas Instruments SN74ALVC32NSR

4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-SOP -40 to 85
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC32NSR.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+3.28%

CAD Models

Download Texas Instruments SN74ALVC32NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC32NSR.

Related Parts

Texas InstrumentsSN74LVC32ANSR
Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SOP -40 to 125
Texas InstrumentsSN74LVC86ANSR
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOP -40 to 125
Diodes Inc.74LVC86AS14-13
4.4ns@ 3.3V,50pF 2 4 1.65V 5.5V 24mA XOR (Exclusive OR) LVC 24mA SO-14 SMD mount,glue mount
Texas InstrumentsSN74AC32NSR
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SOP -40 to 85
onsemi74VHC32SJ
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14SOP
Surface Mount RoHS Compliant SOP OR XOR logic gate circuit 125C 5.2mA 17ns

Descriptions

Descriptions of Texas Instruments SN74ALVC32NSR provided by its distributors.

4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) OR gate 14-SOP -40 to 85
QUADRUPLE 2-INPUT POSITIVE-OR GATE | IC GATE OR 4CH 2-INP 14SOP
4-Ch 2-In OR Gate IC, 1.65-3.6V, 2.8ns, 24mA, SOP
OR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
2.8ns@ 3.3V,50pF Push-pull type 1 2 4 4 1.65V 3.6V 24mA OR Gate ALVC 24mA SO-14 SMD mount 10.3mm*5.3mm*1.95mm
Gate / Inverter Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.