Texas Instruments SN74ALS873BNT

Dual 4-Bit D-Type Latches With 3-State Outputs 24-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS873BNT.

Texas Instruments

Datasheet17 pages12 years ago
Datasheet17 pages15 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Jameco (USA)

Sierra IC

CAD Models

Download Texas Instruments SN74ALS873BNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.869
$ 45.869
Stock
148,706
46
46
Authorized Distributors
0
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Logic Function
D-Type, Latch
-
-
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
22 ns
31 ns
31 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Descriptions

Descriptions of Texas Instruments SN74ALS873BNT provided by its distributors.

Dual 4-Bit D-Type Latches With 3-State Outputs 24-PDIP 0 to 70
Latch Transparent 3-ST 8-CH D-Type 24-Pin PDIP Tube
DUAL 4 BIT D-LATCH, 3-STATE, DIP-24
IC LATCH 4BIT DUAL D 3ST 24DIP
8ns Non-inverting Tristate 2 4.5V 5.5V 24mA D-Type Transparent Latch ALS 2.6mA PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm
DUAL 4-BIT D-TYPE LATCH/3-ST <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.