Texas Instruments SN74ALS667DWR

IC LATCH TRANSP D 8BIT 24-SOIC / D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 24-SOIC
$ 20.509

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS667DWR.

Texas Instruments

Datasheet14 pages15 years ago
Datasheet15 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS667DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.509
$ 26.983
Stock
169,280
200,997
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
20 ns
20 ns
Frequency
-
1 MHz
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74ALS575ADW
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube
Texas InstrumentsSN74ALS992DW
IC LATCH TRANSP 9BIT D 24-SOIC / D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOIC
Texas InstrumentsSN74ALS577ADWR
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 24-SOIC 0 to 70
NXP Semiconductors74HCT573D
Latch Transparent 3-ST 8-CH D-Type 20-Pin SO / IC LATCH OCTAL D 3STATE 20SOIC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W T/R
NXP Semiconductors74ABT821D,602
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SO Tube

Descriptions

Descriptions of Texas Instruments SN74ALS667DWR provided by its distributors.

IC LATCH TRANSP D 8BIT 24-SOIC / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-SOIC
Octal D-Type Transparent Read-Back Latches With 3-State Outputs 24-SOIC 0 to 70
ICs, Latches Logic; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; No. of Bits:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.