Texas Instruments SN74ALS654DW

Octal Bus Transceivers/ egisters With 3-State Outputs 24-SOIC 0 to 70
$ 9.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS654DW.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS654DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.855
$ 4.703
Stock
209,905
146,458
Authorized Distributors
2
2
Case/Package
SOIC
-
Number of Pins
24
-
Logic Function
Inverting, Transceiver
-
Number of Elements
2
-
Number of Bits per Element
8
-
Low Level Output Current
15 mA
-
High Level Output Current
24 mA
-
Propagation Delay
64 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS654DW.

Related Parts

Texas InstrumentsSN74HCT652DWR
Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74HCT652DW
Octal Bus Transceivers And egisters With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74HCT646DW
Octal Bus Transceivers And egisters With 3-State Outputs 24-SOIC -40 to 85
Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments SN74ALS654DW provided by its distributors.

Octal Bus Transceivers/ egisters With 3-State Outputs 24-SOIC 0 to 70
IC TXRX NON-INVERT 5.5V 24SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 24-SOIC
Non-inverting Push-pull type,Open collector 1 8 4.5V 5.5V 24mA,24mA Non-Inverting,Transceiver 15mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
LOGIC, BUS TRANSCVR OCTAL, 24SOIC; Logic Device Type:Transceiver, Non Inverting, Registered; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74654; Logic IC Base Number:74654; Logic IC Family:ALS; Logic IC Function:Octal Bus Transceiver and Register with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.