What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ALS651-1NT3

Octal Bus Transceivers/ egisters With 3-State Outputs 24-PDIP 0 to 70
$ 5.096

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS651-1NT3.

Texas Instruments

Technical Drawing2 pages17 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.096
$ 6.469
Stock
70,640
80,821
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
-
-
Logic Function
Transceiver
Transceiver
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsCD74HCT245E
Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74LS640N
8 24mA 4.75V~5.25V 15mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC245N
7.8mA 8 2V~6V 7.8mA 1 DIP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ALS651-1NT3 provided by its distributors.

Octal Bus Transceivers/ egisters With 3-State Outputs 24-PDIP 0 to 70
Non-RoHS Compliant Contains Lead INVERTED POSITIVE EDGE logic buffer 70C 50pF 5V 5.08mm
"BUS TRANSCEIVER, ALS SERIES" Element Bit per Element Output
Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.