Texas Instruments SN74ALS623ADW

Octal Bus Transceivers 20-SOIC 0 to 70
$ 3.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS623ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Arrow Electronics

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.28%

CAD Models

Download Texas Instruments SN74ALS623ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.618
$ 2.396
Stock
148,605
295,222
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
22 ns
13 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS623ADW.

Related Parts

Texas InstrumentsSN74ALS645ADW
Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsSN74ALS641ADWR
Octal Bus Transceivers With Open-Collector Outputs 20-SOIC 0 to 70
Texas InstrumentsSN74ALS640BDW
IC BUS TRANSCEIVER DUAL 20SOIC / Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74ALS623ADW provided by its distributors.

Octal Bus Transceivers 20-SOIC 0 to 70
Non-inverting Tristate 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 15mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube
LOGIC, BUS TRANSCVR OCTAL, 20SOIC
IC TXRX NON-INVERT 5.5V 20SOIC
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.