Texas Instruments SN74ALS621ADWR

IC TXRX NON-INVERT 5.5V 20SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS621ADWR.

Texas Instruments

Datasheet19 pages15 years ago
Datasheet18 pages18 years ago

CAD Models

Download Texas Instruments SN74ALS621ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.837
$ 3.837
Stock
131,669
145,558
145,558
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-100 µA
-15 mA
-15 mA
Propagation Delay
33 ns
33 ns
33 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ALS621ADWR provided by its distributors.

IC TXRX NON-INVERT 5.5V 20SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-SOIC
Octal Bus Transceivers 20-SOIC 0 to 70
ALS SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20
IC BUS TRANSCEIVER DUAL 20SOIC
NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14
IC TXRX NON-INVERT 5.5V 20SOIC
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.