Texas Instruments SN74ALS620ADWG4

IC TXRX INVERT 5.5V 20SOIC / Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS620ADWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

CAD Models

Download Texas Instruments SN74ALS620ADWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.278
Stock
132,854
155,286
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
2
Number of Bits per Element
8
8
Low Level Output Current
15 mA
15 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS620ADWG4.

Related Parts

Texas InstrumentsSN74ALS245ADWG4
Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsSN74ALS645A-1DWG4
Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70
Texas InstrumentsSN64BCT245DWG4
IC TXRX NON-INVERT 5.5V 20SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC

Descriptions

Descriptions of Texas Instruments SN74ALS620ADWG4 provided by its distributors.

IC TXRX INVERT 5.5V 20SOIC / Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Octal Bus Transceivers 20-SOIC 0 to 70
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube
IC TRANSCVR INVERT 5.5V 20SOIC
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.