Texas Instruments SN74ALS374ANSR

Tape & Reel (TR) 74ALS374 e4 74ALS flip flop 12.6mm 16ns @ 5V 50pF 35MHz 16ns
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS374ANSR.

Texas Instruments

Datasheet22 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments SN74ALS374ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.836
$ 0.329
$ 0.329
Stock
379,657
410,170
410,170
Authorized Distributors
3
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
16 ns
28 ns
28 ns
Frequency
35 MHz
50 MHz
50 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
19 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS374ANSR.

Related Parts

Texas InstrumentsSN74ALS574BNSR
Tape & Reel (TR) 74ALS574 e4 74ALS flip flop 12.6mm 14ns @ 5V 50pF 35MHz 14ns
Texas InstrumentsSN74ALS273NSR
Tape & Reel (TR) 74ALS273 e4 74ALS flip flop 12.6mm 15ns @ 5V 50pF 35MHz 15ns
Texas InstrumentsSN74AHCT273NSR
Tape & Reel (TR) 74AHCT273 e4 74AHCT flip flop 12.6mm 9.2ns @ 5V 50pF 120MHz 12.6ns
Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20SOP
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Lead Free Master Reset D-Type Positive Edge Flip Flop -40C~85C TA 4muA 4pF 2V~3.6V

Descriptions

Descriptions of Texas Instruments SN74ALS374ANSR provided by its distributors.

Tape & Reel (TR) 74ALS374 e4 74ALS flip flop 12.6mm 16ns @ 5V 50pF 35MHz 16ns
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-SOP 0 to 70
Flip-Flop Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.