Texas Instruments SN74ALS540NSR

TEXAS INSTRUMENTS SN75468N Bipolar Transistor Array, Darlington, NPN, 100 V, 500 mA, DIP
$ 3.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS540NSR.

Texas Instruments

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-2.30%

CAD Models

Download Texas Instruments SN74ALS540NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.153
$ 2.813
$ 2.813
Stock
178,038
209,458
209,458
Authorized Distributors
2
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
48 mA
48 mA
High Level Output Current
-15 mA
-15 mA
-15 mA
Propagation Delay
12 ns
12 ns
12 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS540NSR.

Related Parts

Texas InstrumentsSN74AHCT540NSR
IC BUFF/DVR 3ST OCTAL 20SO / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP T/R
Buffer / Line Driver, Inverting, 74HCT540, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
Buffer / Line Driver, Inverting, 74HCT540, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC
74HCT Series 5.5 V 3-State Octal Schmitt-Trigger Buffer/Line Driver-SOIC-20
Texas InstrumentsSN74ABT540NSR
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SOP T/R
NXP Semiconductors74ABT540D,623
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SO T/R

Descriptions

Descriptions of Texas Instruments SN74ALS540NSR provided by its distributors.

TEXAS INSTRUMENTS SN75468N Bipolar Transistor Array, Darlington, NPN, 100 V, 500 mA, DIP
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SOP T/R
8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-SOP 0 to 70
Buffer Logic IC; Logic Family:ALS; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.