What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ALS240A-1DBR

Octal Buffers/Drivers With 3-State Outputs 20-SSOP 0 to 70
$ 1.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS240A-1DBR.

Texas Instruments

Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet20 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS240A-1DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.519
$ 1.253
Stock
146,889
172,033
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverting
Number of Circuits
2
-
Number of Inputs
4
-
Propagation Delay
9 ns
-
Low Level Output Current
48 mA
15 mA
High Level Output Current
-15 mA
24 mA
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74AHCT240DBR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74ACT240DBR
IC INVERTER DUAL 4-INPUT 20SSOP / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74F240DBR
IC INVERTER DUAL 4-INPUT 20SSOP / Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74ALS240A-1DBR provided by its distributors.

Octal Buffers/Drivers With 3-State Outputs 20-SSOP 0 to 70
ROHS3Compliant Lead Free DUAL TTL Logic Buffer, Inverting 0C~70C TA 5V 0.65mm 9ns
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SSOP T/R
IC INVERTER DUAL 4-INPUT 20SSOP
Buffer Logic IC; Logic Family:ALS; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.