Texas Instruments SN74ALS233BDW

16 x 5 asynchronous FIFO memory 20-SOIC 0 to 70
$ 4.016

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS233BDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.016
$ 4.016
Stock
175,472
104,260
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
-
20
Memory Size
-
-
Access Time
-
-
Frequency
-
40 MHz
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments SN74ALS233BDW provided by its distributors.

16 x 5 asynchronous FIFO memory 20-SOIC 0 to 70
FIFO Mem Async Dual Uni-Dir 16 x 5 20-Pin SOIC Tube
10B 16 k x 5 2 133mA 5.5V 5bit Unidirectional asynchronous SOIC-20 SMD mount 7.52mm(width)*2.35mm(height)
16 X 5 OTHER FIFO 30 ns PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.