Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS175NS

Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SO 0 to 70
$ 0.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS175NS.

Texas Instruments

Datasheet22 pages11 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Texas Instruments SN74ALS175NS provided by its distributors.

Quadruple D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SO 0 to 70
IC FF D-TYPE SNGL 4BIT 16SO "Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209"", 5.30mm Width)"
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP
Positive edge 14mA 17ns@ 5V,50pF Antiphase,Non-inverting complementary 1 4.5V 5.5V 8mA Master Reset ALS 400μA 50MHz SO-16 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.