Texas Instruments SN74ALS169BD

IC COUNTER BIN 4BIT U/D 16-SOIC / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
$ 1.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS169BD.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Factory Futures

Farnell

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74ALS169BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.091
$ 1.091
Stock
208,720
242,566
242,566
Authorized Distributors
3
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
40 MHz
40 MHz
40 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS169BD.

Related Parts

Texas InstrumentsCD74HCT191M
High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counters 16-SOIC -55 to 125
Texas InstrumentsSN74ALS193AD
4-Bit Synchronous Up/Down Binary Counters With Dual Clock and Clear 16-SOIC 0 to 70
Texas InstrumentsSN74ALS191AD
IC COUNTER BIN 4BIT U/D 16-SOIC / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin SOIC T/R
MC14516BDG 4-stage Binary Counter; Up/Down Counter; 3 - 18 V; 16-Pin SOIC
630ns@ 5V,260ns@ 10V,200ns@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-16 SMD mount 1.75mm(height)

Descriptions

Descriptions of Texas Instruments SN74ALS169BD provided by its distributors.

IC COUNTER BIN 4BIT U/D 16-SOIC / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Counter Single 4-Bit Sync Binary UP/Down 16-Pin SOIC Tube
LOGIC, COUNTER BIN 4BIT U/D, 16SOIC; Counter Type:Binary, Up / Down; Clock Frequency:40MHz; Count Maximum:15; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:40MHz; Count Max:16; Logic Function Number:74169; Logic IC Base Number:74169; Logic IC Family:ALS; Logic IC Function:4-Bit Synchronous Up-Down Binary Counter; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.