Texas Instruments SN74ALS166DBR

IC PAR-LOAD SHIFT REGIST 16-SSOP / Shift Shift Register 1 Element 8 Bit 16-SSOP
$ 4.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS166DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS166DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS166DBR.

Related Parts

Texas InstrumentsSN74AHCT595DBR
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
Texas InstrumentsSN74AHCT594DBR
9.2ns Push-Pull 4.5V-5.5V Serial to Parallel Shift Register AHCT SSOP-16 SMD 5.3mm(W) × 2mm(H)
Shift Register, Piso/Siso, -40To125Deg C Rohs Compliant: Yes |Nexperia 74HCT165DB,118
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP Tube
74HCT Series 5.5V 3-State Serial-In Serial/Parallel-Out Shift Register - SSOP-16
Texas InstrumentsSN74LV594ADBR
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74ALS166DBR provided by its distributors.

IC PAR-LOAD SHIFT REGIST 16-SSOP / Shift Shift Register 1 Element 8 Bit 16-SSOP
ALS 74ALS166 ROHS3Compliant Cut Tape (CT) shift register 13ns 24mA 128.593437mg 45000000Hz
Parallel-Load 8-Bit Serial Shift Registers 16-SSOP 0 to 70
13ns Push-pull type 1 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register 74ALS SSOP-16 SMD mount,glue mount 5.3mm(width)
Register Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.